
S5D10170H | |
|---|---|
DigiKey Part Number | 1655-S5D10170H-ND |
Manufacturer | |
Manufacturer Product Number | S5D10170H |
Description | DIODE SCHOTTKY 1700V 44A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 44A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 44A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1.8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 1700 V | |
Capacitance @ Vr, F | 994pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,72800 € | 27,28 € |
| 300 | 1,69433 € | 508,30 € |
| 600 | 1,57143 € | 942,86 € |
| 1.200 | 1,48518 € | 1.782,22 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

