
S5D05170H | |
|---|---|
DigiKey Part Number | 1655-S5D05170H-ND |
Manufacturer | |
Manufacturer Product Number | S5D05170H |
Description | DIODE SCHOTTKY 1700V 22A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 22A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 22A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1700 V | |
Capacitance @ Vr, F | 497pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,81400 € | 18,14 € |
| 300 | 1,08723 € | 326,17 € |
| 600 | 1,00068 € | 600,41 € |
| 1.200 | 0,92793 € | 1.113,52 € |
| 2.100 | 0,87774 € | 1.843,25 € |
| 5.100 | 0,87534 € | 4.464,23 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


