Diode 1200 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D05120E1

DigiKey Part Number
1655-S4D05120E1TR-ND - Tape & Reel (TR)
1655-S4D05120E1CT-ND - Cut Tape (CT)
1655-S4D05120E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D05120E1
Description
DIODE SCHOTTKY 1200V 5A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
302pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,75200 €7,52 €
1000,49850 €49,85 €
5000,38974 €194,87 €
1.0000,35472 €354,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31682 €792,05 €
5.0000,29340 €1.467,00 €
7.5000,28147 €2.111,03 €
12.5000,27324 €3.415,50 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €