
S43LC0436 | |
|---|---|
DigiKey Part Number | 1655-S43LC0436TR-ND - Tape & Reel (TR) 1655-S43LC0436CT-ND - Cut Tape (CT) 1655-S43LC0436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S43LC0436 |
Description | TVS DIODE 36VWM 51VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 1A Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 51V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10008 € | 50,04 € |
| 1.000 | 0,08891 € | 88,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06915 € | 207,45 € |
| 6.000 | 0,06250 € | 375,00 € |
| 9.000 | 0,05910 € | 531,90 € |
| 15.000 | 0,05529 € | 829,35 € |
| 21.000 | 0,05303 € | 1.113,63 € |
| 30.000 | 0,05084 € | 1.525,20 € |
| 75.000 | 0,04602 € | 3.451,50 € |
| 150.000 | 0,04398 € | 6.597,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

