
S43LC0424 | |
|---|---|
DigiKey Part Number | 1655-S43LC0424TR-ND - Tape & Reel (TR) 1655-S43LC0424CT-ND - Cut Tape (CT) 1655-S43LC0424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S43LC0424 |
Description | TVS DIODE 24VWM 43VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | 8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,09384 € | 46,92 € |
| 1.000 | 0,08336 € | 83,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07002 € | 210,06 € |
| 6.000 | 0,06328 € | 379,68 € |
| 9.000 | 0,05985 € | 538,65 € |
| 15.000 | 0,05599 € | 839,85 € |
| 21.000 | 0,05370 € | 1.127,70 € |
| 30.000 | 0,05148 € | 1.544,40 € |
| 75.000 | 0,04660 € | 3.495,00 € |
| 150.000 | 0,04454 € | 6.681,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

