
S3M0160120D | |
|---|---|
DigiKey Part Number | 1655-S3M0160120D-ND |
Manufacturer | |
Manufacturer Product Number | S3M0160120D |
Description | SILICON CARBIDE MOSFET, 160MOHM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 163W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 7.5A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 18 V | |
Vgs (Max) | +18V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 548 pF @ 1200 V | |
FET Feature | - | |
Power Dissipation (Max) | 163W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,12100 € | 31,21 € |
| 300 | 1,96170 € | 588,51 € |
| 600 | 1,82392 € | 1.094,35 € |
| 1.200 | 1,76494 € | 2.117,93 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

