


S3M0040120B | |
|---|---|
DigiKey Part Number | 1655-S3M0040120B-ND |
Manufacturer | |
Manufacturer Product Number | S3M0040120B |
Description | MOSFETS SILICON CARBIDES 1200V 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 57A (Tc) 333W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 16mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2844 pF @ 1000 V |
FET Type | Power Dissipation (Max) 333W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 40A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 35 | 4,62029 € | 161,71 € |
| 105 | 4,45533 € | 467,81 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

