


S3M0030120T | |
|---|---|
DigiKey Part Number | 1655-S3M0030120TTR-ND - Tape & Reel (TR) 1655-S3M0030120TCT-ND - Cut Tape (CT) 1655-S3M0030120TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M0030120T |
Description | SILICON CARBIDE MOSFET, 30MOHM,1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 74A (Tc) 483W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 18 V | |
Vgs (Max) | +18V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2844 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 483W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,04000 € | 60,40 € |
| 100 | 4,49880 € | 449,88 € |
| 500 | 4,05714 € | 2.028,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 4,05714 € | 7.302,85 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

