New at DigiKey
N-Channel 1200 V 74A (Tc) 483W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3M0030120N

DigiKey Part Number
1655-S3M0030120N-ND
Manufacturer
Manufacturer Product Number
S3M0030120N
Description
SILICON CARBIDE MOSFET, 30MOHM,1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 74A (Tc) 483W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
39mOhm @ 40A, 18V
Vgs(th) (Max) @ Id
4V @ 16mA
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 18 V
Vgs (Max)
+18V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2844 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
483W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,18000 €28,18 €
3618,17083 €654,15 €
10818,14380 €1.959,53 €
Manufacturers Standard Package
Unit Price without VAT:28,18000 €
Unit Price with VAT:33,53420 €