


S3M0030120B | |
|---|---|
DigiKey Part Number | 1655-S3M0030120B-ND |
Manufacturer | |
Manufacturer Product Number | S3M0030120B |
Description | SILICON CARBIDE MOSFET, 30MOHM,1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 65A (Tc) 333W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 16mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2844 pF @ 1000 V |
FET Type | Power Dissipation (Max) 333W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 40A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 6,20100 € | 62,01 € |
| 350 | 4,20466 € | 1.471,63 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

