
S3M0016120D | |
|---|---|
DigiKey Part Number | 1655-S3M0016120D-ND |
Manufacturer | |
Manufacturer Product Number | S3M0016120D |
Description | MOSFETS SILICON CARBIDES 1200V 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 120A (Tc) 732W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 30mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 287 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5251 pF @ 1000 V |
FET Type | Power Dissipation (Max) 732W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AD |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 75A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 30 | 9,17200 € | 275,16 € |
| 120 | 8,02542 € | 963,05 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

