
S3M0012120N | |
|---|---|
DigiKey Part Number | 1655-S3M0012120N-ND |
Manufacturer | |
Manufacturer Product Number | S3M0012120N |
Description | SILICON CARBIDE MOSFET, 12MOHM,1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 155A (Tc) 937W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 100A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 347 nC @ 18 V | |
Vgs (Max) | +18V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 6358 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 937W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,14000 € | 34,14 € |
| 36 | 23,12000 € | 832,32 € |
| Unit Price without VAT: | 34,14000 € |
|---|---|
| Unit Price with VAT: | 40,62660 € |

