New at DigiKey
N-Channel 1200 V 155A (Tc) 937W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3M0012120D

DigiKey Part Number
1655-S3M0012120D-ND
Manufacturer
Manufacturer Product Number
S3M0012120D
Description
SILICON CARBIDE MOSFET, 12MOHM,1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 155A (Tc) 937W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
16mOhm @ 100A, 18V
Vgs(th) (Max) @ Id
4V @ 40mA
Gate Charge (Qg) (Max) @ Vgs
347 nC @ 18 V
Vgs (Max)
+18V, -4V
Input Capacitance (Ciss) (Max) @ Vds
6358 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
937W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,92000 €16,92 €
1012,11500 €121,15 €
3009,54780 €2.864,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,92000 €
Unit Price with VAT:20,13480 €