


S3G | |
|---|---|
DigiKey Part Number | 1655-S3GTR-ND - Tape & Reel (TR) 1655-S3GCT-ND - Cut Tape (CT) 1655-S3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20850 € | 20,85 € |
| 500 | 0,15726 € | 78,63 € |
| 1.000 | 0,14073 € | 140,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11968 € | 359,04 € |
| 6.000 | 0,10907 € | 654,42 € |
| 9.000 | 0,10367 € | 933,03 € |
| 15.000 | 0,09759 € | 1.463,85 € |
| 21.000 | 0,09399 € | 1.973,79 € |
| 30.000 | 0,09049 € | 2.714,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

