
S3D40065H2 | |
|---|---|
DigiKey Part Number | 1655-S3D40065H2-ND |
Manufacturer | |
Manufacturer Product Number | S3D40065H2 |
Description | DIODE SCHOTTKY 650V 128A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 128A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 128A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 3100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,17300 € | 31,73 € |
| 300 | 1,99660 € | 598,98 € |
| 600 | 1,85677 € | 1.114,06 € |
| 1.200 | 1,80071 € | 2.160,85 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |



