
S3D20065F | |
|---|---|
DigiKey Part Number | 1655-S3D20065F-ND |
Manufacturer | |
Manufacturer Product Number | S3D20065F |
Description | DIODE SCHOTTKY 650V 48A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 48A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 1550pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 48A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,77400 € | 17,74 € |
| 100 | 1,22500 € | 122,50 € |
| 500 | 0,99062 € | 495,31 € |
| 1.000 | 0,91530 € | 915,30 € |
| 2.000 | 0,85197 € | 1.703,94 € |
| 5.000 | 0,78350 € | 3.917,50 € |
| 10.000 | 0,77150 € | 7.715,00 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |






