
S3D06065M | |
|---|---|
DigiKey Part Number | 1655-S3D06065MTR-ND - Tape & Reel (TR) 1655-S3D06065MCT-ND - Cut Tape (CT) 1655-S3D06065MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D06065M |
Description | DIODE 650V 34A 8PDFNWB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 34A Surface Mount 8-PDFNWB (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 650 V |
Mfr | Capacitance @ Vr, F 382pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 8-PDFNWB (5x6) |
Current - Average Rectified (Io) 34A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed No Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46045 € | 1.381,35 € |
| 6.000 | 0,43328 € | 2.599,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06300 € | 10,63 € |
| 100 | 0,71690 € | 71,69 € |
| 500 | 0,56866 € | 284,33 € |
| 1.000 | 0,52098 € | 520,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14800 € | 11,48 € |
| 100 | 0,77430 € | 77,43 € |
| 500 | 0,61416 € | 307,08 € |
| 1.000 | 0,56266 € | 562,66 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

