Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BB

DigiKey Part Number
1655-S3BBTR-ND - Tape & Reel (TR)
1655-S3BBCT-ND - Cut Tape (CT)
1655-S3BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BB
Description
DIODE STANDARD 100V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
1000,17190 €17,19 €
5000,12882 €64,41 €
1.0000,11488 €114,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09716 €291,48 €
6.0000,08822 €529,32 €
9.0000,08367 €753,03 €
15.0000,07854 €1.178,10 €
21.0000,07551 €1.585,71 €
30.0000,07256 €2.176,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €