
S2M0080120I | |
|---|---|
DigiKey Part Number | 1655-S2M0080120I-ND |
Manufacturer | |
Manufacturer Product Number | S2M0080120I |
Description | SILICON CARBIDE MOSFET, 80MOHM,1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 50W (Tc) Through Hole TO-220MF-3L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59.9 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1324 pF @ 1000 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220MF-3L |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 3,90200 € | 39,02 € |
| 100 | 2,82100 € | 282,10 € |
| 500 | 2,36042 € | 1.180,21 € |
| 1.000 | 2,21258 € | 2.212,58 € |
| 2.000 | 2,13384 € | 4.267,68 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

