
S2M0016120N | |
|---|---|
DigiKey Part Number | 1655-S2M0016120N-ND |
Manufacturer | |
Manufacturer Product Number | S2M0016120N |
Description | MOSFETS SILICON CARBIDES 1200V 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 140A (Tc) 517W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 23mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 285 nC @ 20 V |
Packaging Bulk | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4540 pF @ 1000 V |
FET Type | Power Dissipation (Max) 517W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 75A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 36 | 18,13389 € | 652,82 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |

