
S2M0016120D | |
|---|---|
DigiKey Part Number | 1655-S2M0016120D-ND |
Manufacturer | |
Manufacturer Product Number | S2M0016120D |
Description | DIODE MOSFETS SILICON CARBIDES 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 140A (Tc) 714W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 22.3mOhm @ 75A, 20V | |
Vgs(th) (Max) @ Id | 3.6V @ 23mA | |
Gate Charge (Qg) (Max) @ Vgs | 224 nC @ 15 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 6680 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 714W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 10,45000 € | 104,50 € |
| 300 | 7,96163 € | 2.388,49 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |

