
S23LC24 | |
|---|---|
DigiKey Part Number | 1655-S23LC24TR-ND - Tape & Reel (TR) 1655-S23LC24CT-ND - Cut Tape (CT) 1655-S23LC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23LC24 |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06030 € | 30,15 € |
| 1.000 | 0,05321 € | 53,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04418 € | 132,54 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,03467 € | 520,05 € |
| 21.000 | 0,03312 € | 695,52 € |
| 30.000 | 0,03161 € | 948,30 € |
| 75.000 | 0,02829 € | 2.121,75 € |
| 150.000 | 0,02625 € | 3.937,50 € |
| 300.000 | 0,02485 € | 7.455,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

