25V Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S23LC15

DigiKey Part Number
1655-S23LC15TR-ND - Tape & Reel (TR)
1655-S23LC15CT-ND - Cut Tape (CT)
1655-S23LC15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S23LC15
Description
TVS DIODE 15VWM 25VC SOT233
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25V Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08220 €8,22 €
5000,06030 €30,15 €
1.0000,05321 €53,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04418 €132,54 €
6.0000,03962 €237,72 €
9.0000,03729 €335,61 €
15.0000,03467 €520,05 €
21.0000,03312 €695,52 €
30.0000,03161 €948,30 €
75.0000,02829 €2.121,75 €
150.0000,02625 €3.937,50 €
300.0000,02485 €7.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €