
S23C36 | |
|---|---|
DigiKey Part Number | 1655-S23C36TR-ND - Tape & Reel (TR) 1655-S23C36CT-ND - Cut Tape (CT) 1655-S23C36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23C36 |
Description | TVS DIODE 36VWM 60VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10480 € | 10,48 € |
| 500 | 0,07748 € | 38,74 € |
| 1.000 | 0,06864 € | 68,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05736 € | 172,08 € |
| 6.000 | 0,05166 € | 309,96 € |
| 9.000 | 0,04876 € | 438,84 € |
| 15.000 | 0,04549 € | 682,35 € |
| 21.000 | 0,04356 € | 914,76 € |
| 30.000 | 0,04167 € | 1.250,10 € |
| 75.000 | 0,03754 € | 2.815,50 € |
| 150.000 | 0,03499 € | 5.248,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

