
S23C15 | |
|---|---|
DigiKey Part Number | 1655-S23C15TR-ND - Tape & Reel (TR) 1655-S23C15CT-ND - Cut Tape (CT) 1655-S23C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23C15 |
Description | TVS DIODE 15VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 130pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08580 € | 8,58 € |
| 500 | 0,06290 € | 31,45 € |
| 1.000 | 0,05549 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04262 € | 127,86 € |
| 6.000 | 0,03820 € | 229,20 € |
| 9.000 | 0,03594 € | 323,46 € |
| 15.000 | 0,03340 € | 501,00 € |
| 21.000 | 0,03190 € | 669,90 € |
| 30.000 | 0,03044 € | 913,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

