
S2324 | |
|---|---|
DigiKey Part Number | 1655-S2324TR-ND - Tape & Reel (TR) 1655-S2324CT-ND - Cut Tape (CT) 1655-S2324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2324 |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10120 € | 10,12 € |
| 500 | 0,07474 € | 37,37 € |
| 1.000 | 0,06616 € | 66,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05524 € | 165,72 € |
| 6.000 | 0,04972 € | 298,32 € |
| 9.000 | 0,04691 € | 422,19 € |
| 15.000 | 0,04374 € | 656,10 € |
| 21.000 | 0,04187 € | 879,27 € |
| 30.000 | 0,04004 € | 1.201,20 € |
| 75.000 | 0,03604 € | 2.703,00 € |
| 150.000 | 0,03357 € | 5.035,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

