


S1M1000170J | |
|---|---|
DigiKey Part Number | 1655-S1M1000170JTR-ND - Tape & Reel (TR) 1655-S1M1000170JCT-ND - Cut Tape (CT) 1655-S1M1000170JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M1000170J |
Description | MOSFETS SILICON CARBIDES 1700V 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5.8A (Tc) 100W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 1000 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 2A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,02700 € | 30,27 € |
| 100 | 2,15770 € | 215,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,70366 € | 1.362,93 € |
| 1.600 | 1,59778 € | 2.556,45 € |
| 2.400 | 1,56222 € | 3.749,33 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |


