


S1M1000170J | |
|---|---|
DigiKey Part Number | 1655-S1M1000170JTR-ND - Tape & Reel (TR) 1655-S1M1000170JCT-ND - Cut Tape (CT) 1655-S1M1000170JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M1000170J |
Description | MOSFETS SILICON CARBIDES 1700V 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5.8A (Tc) 100W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 2,87500 € | 28,75 € |
| 100 | 2,04930 € | 204,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,61805 € | 1.294,44 € |
| 1.600 | 1,58759 € | 2.540,14 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |



