


S1M0060065B | |
|---|---|
DigiKey Part Number | 1655-S1M0060065B-ND |
Manufacturer | |
Manufacturer Product Number | S1M0060065B |
Description | SILICON CARBIDE MOSFET, 60MOHM,6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 48A (Tc) 238W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 650 V |
FET Type | Power Dissipation (Max) 238W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 79Ohm @ 15A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,10200 € | 41,02 € |
| 350 | 2,60334 € | 911,17 € |
| 700 | 2,50656 € | 1.754,59 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

