
S1D | |
|---|---|
DigiKey Part Number | 1655-S1DTR-ND - Tape & Reel (TR) 1655-S1DCT-ND - Cut Tape (CT) 1655-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03166 € | 15,83 € |
| 1.000 | 0,02768 € | 27,68 € |
| 2.000 | 0,02432 € | 48,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02066 € | 103,30 € |
| 10.000 | 0,01839 € | 183,90 € |
| 15.000 | 0,01723 € | 258,45 € |
| 25.000 | 0,01593 € | 398,25 € |
| 35.000 | 0,01516 € | 530,60 € |
| 50.000 | 0,01440 € | 720,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


