
S16LC36-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC36-8TR-ND - Tape & Reel (TR) 1655-S16LC36-8CT-ND - Cut Tape (CT) 1655-S16LC36-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC36-8 |
Description | TVS DIODE 36VWM 51VC 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 51V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,45490 € | 45,49 € |
| 500 | 0,35422 € | 177,11 € |
| 1.000 | 0,32183 € | 321,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28674 € | 716,85 € |
| 5.000 | 0,26505 € | 1.325,25 € |
| 7.500 | 0,25400 € | 1.905,00 € |
| 12.500 | 0,24234 € | 3.029,25 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

