
S16LC15-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC15-8TR-ND - Tape & Reel (TR) 1655-S16LC15-8CT-ND - Cut Tape (CT) 1655-S16LC15-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC15-8 |
Description | TVS DIODE 15VWM 24VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,09800 € | 10,98 € |
| 100 | 0,73930 € | 73,93 € |
| 500 | 0,58554 € | 292,77 € |
| 1.000 | 0,53607 € | 536,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44678 € | 1.116,95 € |
| 5.000 | 0,41615 € | 2.080,75 € |
| 7.500 | 0,40955 € | 3.071,62 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

