
S16C15-8 | |
|---|---|
DigiKey Part Number | 1655-S16C15-8TR-ND - Tape & Reel (TR) 1655-S16C15-8CT-ND - Cut Tape (CT) 1655-S16C15-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16C15-8 |
Description | TVS DIODE 15VWM 24VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Series | Applications Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 200pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,16600 € | 11,66 € |
| 100 | 0,78740 € | 78,74 € |
| 500 | 0,62524 € | 312,62 € |
| 1.000 | 0,57306 € | 573,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51661 € | 1.291,53 € |
| 5.000 | 0,48174 € | 2.408,70 € |
| 7.500 | 0,46398 € | 3.479,85 € |
| 12.500 | 0,44403 € | 5.550,38 € |
| 17.500 | 0,44354 € | 7.761,95 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

