19V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16C12-8

DigiKey Part Number
1655-S16C12-8TR-ND - Tape & Reel (TR)
1655-S16C12-8CT-ND - Cut Tape (CT)
1655-S16C12-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16C12-8
Description
TVS DIODE 12VWM 19VC 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Series
Applications
Ethernet, Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
220pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,16600 €11,66 €
1000,78740 €78,74 €
5000,62524 €312,62 €
1.0000,57306 €573,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54644 €1.366,10 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €