9.8V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16C05-8

DigiKey Part Number
1655-S16C05-8TR-ND - Tape & Reel (TR)
1655-S16C05-8CT-ND - Cut Tape (CT)
1655-S16C05-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16C05-8
Description
TVS DIODE 5VWM 9.8VC 16SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
440pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,18100 €11,81 €
1000,79730 €79,73 €
5000,63310 €316,55 €
1.0000,58028 €580,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55332 €1.383,30 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €