


S14C36-8 | |
|---|---|
DigiKey Part Number | 1655-S14C36-8TR-ND - Tape & Reel (TR) 1655-S14C36-8CT-ND - Cut Tape (CT) 1655-S14C36-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S14C36-8 |
Description | TVS DIODE 36VWM 51VC 14SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,45620 € | 45,62 € |
| 500 | 0,35520 € | 177,60 € |
| 1.000 | 0,32270 € | 322,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28750 € | 718,75 € |
| 5.000 | 0,26575 € | 1.328,75 € |
| 7.500 | 0,25467 € | 1.910,03 € |
| 12.500 | 0,24290 € | 3.036,25 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

