


S14C24-8 | |
|---|---|
DigiKey Part Number | 1655-S14C24-8TR-ND - Tape & Reel (TR) 1655-S14C24-8CT-ND - Cut Tape (CT) 1655-S14C24-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S14C24-8 |
Description | TVS DIODE 24VWM 43VC 14SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 14-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz (Max) |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,46250 € | 46,25 € |
| 500 | 0,35940 € | 179,70 € |
| 1.000 | 0,32621 € | 326,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27682 € | 692,05 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

