


S14C05-8 | |
|---|---|
DigiKey Part Number | 1655-S14C05-8TR-ND - Tape & Reel (TR) 1655-S14C05-8CT-ND - Cut Tape (CT) 1655-S14C05-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S14C05-8 |
Description | TVS DIODE 5VWM 9.8VC 14SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43360 € | 43,36 € |
| 500 | 0,33698 € | 168,49 € |
| 1.000 | 0,30585 € | 305,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27215 € | 680,38 € |
| 5.000 | 0,25132 € | 1.256,60 € |
| 7.500 | 0,24071 € | 1.805,33 € |
| 12.500 | 0,22878 € | 2.859,75 € |
| 17.500 | 0,22752 € | 3.981,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


