
RS1M | |
|---|---|
DigiKey Part Number | 1655-RS1MTR-ND - Tape & Reel (TR) 1655-RS1MCT-ND - Cut Tape (CT) 1655-RS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07750 € | 7,75 € |
| 500 | 0,05670 € | 28,35 € |
| 1.000 | 0,04993 € | 49,93 € |
| 2.000 | 0,04422 € | 88,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03803 € | 190,15 € |
| 10.000 | 0,03419 € | 341,90 € |
| 15.000 | 0,03223 € | 483,45 € |
| 25.000 | 0,03003 € | 750,75 € |
| 35.000 | 0,02872 € | 1.005,20 € |
| 50.000 | 0,02745 € | 1.372,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











