
RS1JL | |
|---|---|
DigiKey Part Number | 1655-RS1JLTR-ND - Tape & Reel (TR) 1655-RS1JLCT-ND - Cut Tape (CT) 1655-RS1JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JL |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1006FL_R1_00001 | Panjit International Inc. | 8.974 | 3757-RS1006FL_R1_00001CT-ND | 0,14000 € | Parametric Equivalent |
| RS1JFL | Taiwan Semiconductor Corporation | 4.211 | 1801-RS1JFLCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,02542 € | 12,71 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01669 € | 50,07 € |
| 6.000 | 0,01474 € | 88,44 € |
| 9.000 | 0,01374 € | 123,66 € |
| 15.000 | 0,01262 € | 189,30 € |
| 21.000 | 0,01196 € | 251,16 € |
| 30.000 | 0,01131 € | 339,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

