Parametric Equivalent
Parametric Equivalent

RS1D | |
|---|---|
DigiKey Part Number | 1655-RS1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1F-02M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-02MBKPBFREE-ND | 0,09680 € | Parametric Equivalent |
| CMR1F-02M TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-02MTR13PBFREECT-ND | 0,52000 € | Parametric Equivalent |
| RS1D-13-F | Diodes Incorporated | 23.707 | RS1D-FDICT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,02269 € | 2.722,80 € |
| Unit Price without VAT: | 0,02269 € |
|---|---|
| Unit Price with VAT: | 0,02700 € |



