
RS1A | |
|---|---|
DigiKey Part Number | 1655-RS1ATR-ND - Tape & Reel (TR) 1655-RS1ACT-ND - Cut Tape (CT) 1655-RS1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07060 € | 7,06 € |
| 500 | 0,05158 € | 25,79 € |
| 1.000 | 0,04537 € | 45,37 € |
| 2.000 | 0,04013 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03444 € | 172,20 € |
| 10.000 | 0,03092 € | 309,20 € |
| 15.000 | 0,02912 € | 436,80 € |
| 25.000 | 0,02710 € | 677,50 € |
| 35.000 | 0,02591 € | 906,85 € |
| 50.000 | 0,02474 € | 1.237,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

