
RL104 | |
|---|---|
DigiKey Part Number | 1655-RL104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL104 |
Description | DIODE STANDARD 400V 1A A405 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A-405 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package A-405 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |

