
RL102F | |
|---|---|
DigiKey Part Number | 1655-RL102FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL102F |
Description | DIODE STANDARD 100V 1A A405 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole A-405 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package A-405 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01632 € | 816,00 € |
| Unit Price without VAT: | 0,01632 € |
|---|---|
| Unit Price with VAT: | 0,01942 € |

