


RB521M5 | |
|---|---|
DigiKey Part Number | 1655-RB521M5TR-ND - Tape & Reel (TR) 1655-RB521M5CT-ND - Cut Tape (CT) 1655-RB521M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521M5 |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB521M5 Models |
Category | Voltage - Forward (Vf) (Max) @ If 400 mV @ 20 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03032 € | 15,16 € |
| 1.000 | 0,02649 € | 26,49 € |
| 2.000 | 0,02326 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01687 € | 134,96 € |
| 16.000 | 0,01507 € | 241,12 € |
| 24.000 | 0,01415 € | 339,60 € |
| 40.000 | 0,01312 € | 524,80 € |
| 56.000 | 0,01250 € | 700,00 € |
| 80.000 | 0,01191 € | 952,80 € |
| 200.000 | 0,01060 € | 2.120,00 € |
| 400.000 | 0,00979 € | 3.916,00 € |
| 800.000 | 0,00911 € | 7.288,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

