


R1M | |
|---|---|
DigiKey Part Number | 1655-R1MTR-ND - Tape & Reel (TR) 1655-R1MCT-ND - Cut Tape (CT) 1655-R1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1M |
Description | DIODE STANDARD 1000V 1A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03608 € | 18,04 € |
| 1.000 | 0,03163 € | 31,63 € |
| 2.000 | 0,02786 € | 55,72 € |
| 5.000 | 0,02376 € | 118,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02122 € | 212,20 € |
| 20.000 | 0,01908 € | 381,60 € |
| 30.000 | 0,01799 € | 539,70 € |
| 50.000 | 0,01676 € | 838,00 € |
| 70.000 | 0,01604 € | 1.122,80 € |
| 100.000 | 0,01533 € | 1.533,00 € |
| 250.000 | 0,01378 € | 3.445,00 € |
| 500.000 | 0,01282 € | 6.410,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

