
P6KE440CA | |
|---|---|
DigiKey Part Number | 1655-P6KE440CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440CA |
Description | TVS DIODE 376VWM 600VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20635 € | 825,40 € |
| 8.000 | 0,19079 € | 1.526,32 € |
| 12.000 | 0,18287 € | 2.194,44 € |
| 20.000 | 0,17492 € | 3.498,40 € |
| Unit Price without VAT: | 0,20635 € |
|---|---|
| Unit Price with VAT: | 0,24556 € |

