
P6KE350A | |
|---|---|
DigiKey Part Number | 1655-P6KE350ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE350A |
Description | TVS DIODE 300VWM 482VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13554 € | 542,16 € |
| 8.000 | 0,12443 € | 995,44 € |
| 12.000 | 0,11878 € | 1.425,36 € |
| 20.000 | 0,11242 € | 2.248,40 € |
| 28.000 | 0,10866 € | 3.042,48 € |
| 40.000 | 0,10592 € | 4.236,80 € |
| Unit Price without VAT: | 0,13554 € |
|---|---|
| Unit Price with VAT: | 0,16129 € |

