
P6KE27CA | |
|---|---|
DigiKey Part Number | 1655-P6KE27CACT-ND - Cut Tape (CT) 1655-P6KE27CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27CA |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,12742 € | 63,71 € |
| 1.000 | 0,11362 € | 113,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09607 € | 288,21 € |
| 6.000 | 0,08721 € | 523,26 € |
| 9.000 | 0,08270 € | 744,30 € |
| 15.000 | 0,07763 € | 1.164,45 € |
| 21.000 | 0,07462 € | 1.567,02 € |
| 30.000 | 0,07170 € | 2.151,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

