
P6KE27CA | |
|---|---|
DigiKey Part Number | 1655-P6KE27CACT-ND - Cut Tape (CT) 1655-P6KE27CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27CA |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17230 € | 17,23 € |
| 500 | 0,12902 € | 64,51 € |
| 1.000 | 0,11505 € | 115,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09728 € | 291,84 € |
| 6.000 | 0,08831 € | 529,86 € |
| 9.000 | 0,08374 € | 753,66 € |
| 15.000 | 0,07860 € | 1.179,00 € |
| 21.000 | 0,07556 € | 1.586,76 € |
| 30.000 | 0,07260 € | 2.178,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

